
AFL25AUHW-P0 | |
|---|---|
DigiKey Part Number | 603-AFL25AUHW-P0-ND |
Manufacturer | |
Manufacturer Product Number | AFL25AUHW-P0 |
Description | AXIAL 250X80MM 115/230 VAC IP56 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Round - 250mm Dia Ball 445.0 CFM (12.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 85.70mm | |
Air Flow | 445.0 CFM (12.46m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Speed, Dual Voltage, Locked Rotor Protection, Thermal Overload Protector (TOP) | |
Noise | 57.0dB(A) | |
Power (Watts) | 9.00W, 21.00W | |
RPM | 1600 RPM/2200 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -40°C ~ 55°C | |
Approval Agency | ATEX, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 € | 65,93 € |
| 12 | 51,60000 € | 619,20 € |
| 30 | 46,88700 € | 1.406,61 € |
| 54 | 44,23481 € | 2.388,68 € |
| Unit Price without VAT: | 65,93000 € |
|---|---|
| Unit Price with VAT: | 78,45670 € |


