Similar

AFB0948L | |
|---|---|
DigiKey Part Number | 603-1323-ND |
Manufacturer | |
Manufacturer Product Number | AFB0948L |
Description | FAN AXIAL 92X25.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 37.1 CFM (1.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0948L Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.219 lb (99.34 g) |
Width 25.40mm | Current Rating (Amps) 0.050A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-24L-EA-D0 | NMB Technologies Corporation | 102 | 12-09225SA-24L-EA-D0-ND | 9,48000 € | Similar |















