Similar




AFB0924H | |
|---|---|
DigiKey Part Number | 603-1069-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924H |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0924H Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.219 lb (99.34 g) |
Width 25.40mm | Current Rating (Amps) 0.100A |
Air Flow 51.2 CFM (1.43m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.177 in H2O (44.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE80252BX-000U-A99 | Sunon Fans | 0 | EE80252BX-000U-A99-ND | 7,80113 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 8,74600 € | 87,46 € |
| 25 | 7,97600 € | 199,40 € |
| 72 | 7,14667 € | 514,56 € |
| 144 | 6,64424 € | 956,77 € |
| 288 | 6,54424 € | 1.884,74 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |















