Similar
Similar

AFB0912L-A | |
|---|---|
DigiKey Part Number | 603-1544-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912L-A |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912L-A Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.267 lb (121.11 g) |
Width 25.40mm | Current Rating (Amps) 0.100A |
Air Flow 37.2 CFM (1.04m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE80251BX-000U-A99 | Sunon Fans | 101 | 259-1940-ND | 12,46000 € | Similar |
| EEC0251B2-000U-A99 | Sunon Fans | 2.098 | 259-1480-ND | 14,03000 € | Similar |

















