
AFB0912HHF-EP | |
|---|---|
DigiKey Part Number | 603-1737-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912HHF-EP |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, CSA, UL, VDE |
Width 32.00mm | Weight 0.353 lb (160.12 g) |
Air Flow 60.0 CFM (1.68m³/min) | Current Rating (Amps) 0.200A |
Static Pressure 0.209 in H2O (52.1 Pa) | Voltage Range 7 ~ 15VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features GR-487 (Salt Fog Protection), Locked Rotor Protection | Lifetime @ Temp. 70000 Hrs @ 40°C |















