
AFB0912EHE-AF00 | |
|---|---|
DigiKey Part Number | 603-1316-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912EHE-AF00 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 127.3 CFM (3.56m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912EHE-AF00 Models |
Category | Noise 56.0dB(A) |
Mfr | Power (Watts) 16.8 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.551 lb (249.93 g) |
Width 38.00mm | Current Rating (Amps) 1.40A |
Air Flow 127.3 CFM (3.56m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.635 in H2O (158.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |















