Similar

AFB0712VHB | |
|---|---|
DigiKey Part Number | 603-1927-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712VHB |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 45.5 CFM (1.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712VHB Models |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 4.44 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.116 lb (52.62 g) |
Width 15.00mm | Current Rating (Amps) 0.370A |
Air Flow 45.5 CFM (1.27m³/min) | Voltage Range 5 ~ 12.6VDC |
Static Pressure 0.306 in H2O (76.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC0712DB-F00 | Delta Electronics | 0 | 603-2032-ND | 15,87000 € | Similar |


