
AFC0712DB-F00 | |
|---|---|
DigiKey Part Number | 603-2032-ND |
Manufacturer | |
Manufacturer Product Number | AFC0712DB-F00 |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 42.0 CFM (1.18m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 4.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.104 lb (47.17 g) |
Width 15.00mm | Current Rating (Amps) 0.350A |
Air Flow 42.0 CFM (1.18m³/min) | Voltage Range 8 ~ 13.2VDC |
Static Pressure 0.327 in H2O (81.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 10 | 12,79800 € | 127,98 € |
| 25 | 11,66160 € | 291,54 € |
| 50 | 10,85060 € | 542,53 € |
| 224 | 9,80920 € | 2.197,26 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 18,88530 € |




