Parametric Equivalent




AFB0412VHA-DU48 | |
|---|---|
DigiKey Part Number | 603-2030-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VHA-DU48 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.8 CFM (0.246m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, UR, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.090A |
Air Flow 8.8 CFM (0.246m³/min) | Voltage Range 7 ~ 15VDC |
Static Pressure 0.224 in H2O (55.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0412VHA-AWA2 | Delta Electronics | 0 | 603-AFB0412VHA-AWA2-ND | 12,66000 € | Parametric Equivalent |









