
AFB0412VHA-AWA2 | |
|---|---|
DigiKey Part Number | 603-AFB0412VHA-AWA2-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VHA-AWA2 |
Description | AXIAL 40X10MM 12VDC 4 WIRE PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.8 CFM (0.246m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 33.0dB(A) |
Series | Power (Watts) 0.72 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, VDE |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 8.8 CFM (0.246m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 0.224 in H2O (55.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 10,75200 € | 107,52 € |
| 640 | 8,01827 € | 5.131,69 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

