
ADP-65DE BBL | |
|---|---|
DigiKey Part Number | 1145-ADP-65DEBBL-ND |
Manufacturer | |
Manufacturer Product Number | ADP-65DE BBL |
Description | 65W / 19V ADAPTER - C6 - BARREL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.5V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19.5V | |
Current - Output (Max) | 3.42A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 5 | 16,36000 € | 81,80 € |
| 10 | 15,78000 € | 157,80 € |
| 25 | 15,04440 € | 376,11 € |
| 54 | 14,45259 € | 780,44 € |
| 108 | 13,94009 € | 1.505,53 € |
| 270 | 13,29026 € | 3.588,37 € |
| 540 | 12,81881 € | 6.922,16 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |



