
ADT-060A19AA B-A | |
|---|---|
DigiKey Part Number | 1145-ADT-060A19AAB-A-ND |
Manufacturer | |
Manufacturer Product Number | ADT-060A19AA B-A |
Description | AC/DC DESKTOP ADAPTER 19V 61W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19V 61 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Delta Electronics | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency BSMI, CB Scheme, CE, EN, KC, SIQ, UL |
Voltage - Output 19V | Standard Number 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 |
Current - Output (Max) 3.2A | Weight 0.397 lb (180.08 g) |
Power (Watts) 61 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| 5 | 19,55600 € | 97,78 € |
| 10 | 18,86200 € | 188,62 € |
| 40 | 17,54775 € | 701,91 € |
| 80 | 16,92525 € | 1.354,02 € |
| 120 | 16,57142 € | 1.988,57 € |
| 280 | 15,85589 € | 4.439,65 € |
| 520 | 15,35260 € | 7.983,35 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |


