
AA15S0500A | |
|---|---|
DigiKey Part Number | 941-1680-ND |
Manufacturer | |
Manufacturer Product Number | AA15S0500A |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Delta Electronics | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 75% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) |
Number of Outputs 1 | Approval Agency CE, cUL, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 3A | Load Regulation ±0.5% |
Power (Watts) 15 W | Weight 0.357 lb (161.93 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP 15105 | Traco Power | 77 | 1951-1163-ND | 35,22000 € | Similar |


