Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 15105

DigiKey Part Number
1951-1163-ND
Manufacturer
Manufacturer Product Number
TMP 15105
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 15105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 4 Leads
Size / Dimension
2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,38000 €35,38 €
533,69800 €168,49 €
1032,99700 €329,97 €
2532,09400 €802,35 €
5031,42700 €1.571,35 €
10030,77410 €3.077,41 €
25029,93176 €7.482,94 €
Manufacturers Standard Package
Unit Price without VAT:35,38000 €
Unit Price with VAT:42,10220 €