Parametric Equivalent

03EK3 | |
|---|---|
DigiKey Part Number | 1144-1021-ND |
Manufacturer | |
Manufacturer Product Number | 03EK3 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 29.00mm x 60.20mm |
Voltage Rating - Appliance Inlet 115/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3EXLA2S | TE Connectivity Corcom Filters | 0 | 3EXLA2S-ND | 0,00000 € | Similar |
| 864-03/001 | Qualtek | 355 | Q484-ND | 26,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 20,67975 € | 1.654,38 € |
| Unit Price without VAT: | 20,67975 € |
|---|---|
| Unit Price with VAT: | 24,60890 € |



