Similar
Similar
Similar

3EXLA2S | |
|---|---|
DigiKey Part Number | 3EXLA2S-ND |
Manufacturer | |
Manufacturer Product Number | 3EXLA2S |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 3A |
Series | Switch Features Switch On-Off |
Packaging Bulk | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect |
Connector Type Receptacle, Male Blades - Module | Features Voltage Selector |
Current Rating - Appliance Inlet 3A | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Voltage Rating - Appliance Inlet 120VAC | Panel Cutout Dimensions Rectangular - 30.23mm x 61.47mm |
Number of Positions 3 | Approval Agency CSA, SEV, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0S0SZ6C | TE Connectivity Corcom Filters | 0 | PE0S0SZ6C-ND | 52,10521 € | Similar |
| B84776A0002A000 | TDK | 24 | 495-7410-ND | 29,71000 € | Similar |
| B84776A0004A000 | TDK | 24 | 495-75300-ND | 28,23000 € | Similar |
| FN1394-2.5-05-11 | TE Connectivity Schaffner | 0 | 817-1065-ND | 45,43000 € | Similar |




