
VFDB4110 | |
|---|---|
DigiKey Part Number | VFDB4110-ND |
Manufacturer | |
Manufacturer Product Number | VFDB4110 |
Description | BRAKE UNIT 110KW 460 V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Brake Unit 460V, 110kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Brake Unit | |
For Use With/Related Products | VFDB Series | |
Usage | - | |
Specifications | 460V, 110kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.569,26000 € | 1.569,26 € |
| Unit Price without VAT: | 1.569,26000 € |
|---|---|
| Unit Price with VAT: | 1.867,41940 € |



