MFR Recommended

VFD1100C43A | |
|---|---|
DigiKey Part Number | VFD1100C43A-ND |
Manufacturer | |
Manufacturer Product Number | VFD1100C43A |
Description | VFD-C2000, 150HP 460V, FOC & TRQ |
Customer Reference | |
Detailed Description | Variable Frequency Drive 220A 110000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 220A | |
Wattage - Load | 110000 W | |
Voltage - Supply | 460VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.381,55000 € | 5.381,55 € |
| Unit Price without VAT: | 5.381,55000 € |
|---|---|
| Unit Price with VAT: | 6.404,04450 € |














