
VCTA25201B-R22MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA25201B-R22MS6TR-ND - Tape & Reel (TR) 2037-VCTA25201B-R22MS6CT-ND - Cut Tape (CT) 2037-VCTA25201B-R22MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA25201B-R22MS6 |
Description | FIXED IND 220NH 5.7A 13.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 5.7 A 13.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,57010 € | 57,01 € |
| 1.000 | 0,46896 € | 468,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44224 € | 884,48 € |
| 4.000 | 0,41707 € | 1.668,28 € |
| 6.000 | 0,40304 € | 2.418,24 € |
| 10.000 | 0,38605 € | 3.860,50 € |
| 14.000 | 0,37821 € | 5.294,94 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

