470 nH Shielded Molded Inductor 30.6 A 1.68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT104T-R47MN54M

DigiKey Part Number
2037-VCMT104T-R47MN54MTR-ND - Tape & Reel (TR)
2037-VCMT104T-R47MN54MCT-ND - Cut Tape (CT)
2037-VCMT104T-R47MN54MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT104T-R47MN54M
Description
FIXED IND 470NH 30.6A 1.68 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 30.6 A 1.68mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.68mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104V2-R47-REaton - Electronics Division9283-HCM1A1104V2-R47-RCT-ND1,27000 €Similar
In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,16400 €11,64 €
1000,95710 €95,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83492 €417,46 €
1.0000,78735 €787,35 €
1.5000,76081 €1.141,21 €
2.5000,72869 €1.821,72 €
3.5000,70829 €2.479,01 €
5.0000,68732 €3.436,60 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €