Similar
Similar

VCMT063T-150MN5T | |
|---|---|
DigiKey Part Number | 2037-VCMT063T-150MN5TTR-ND - Tape & Reel (TR) 2037-VCMT063T-150MN5TCT-ND - Cut Tape (CT) 2037-VCMT063T-150MN5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-150MN5T |
Description | FIXED IND 15UH 3.2A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.2 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703-150-R | Eaton - Electronics Division | 0 | 283-HCM1A0703-150-RCT-ND | 1,23000 € | Similar |
| HCM1A0703V2-150-R | Eaton - Electronics Division | 2.239 | 283-HCM1A0703V2-150-RCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78600 € | 7,86 € |
| 100 | 0,64680 € | 64,68 € |
| 1.000 | 0,53216 € | 532,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53565 € | 1.071,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


