
VCMT053T-1R0MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT053T-1R0MN5CT-ND - Cut Tape (CT) 2037-VCMT053T-1R0MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT053T-1R0MN5 |
Description | FIXED IND 1UH 10.3A 11.5 MOHM |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 10.3 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.215" L x 0.207" W (5.45mm x 5.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V2-1R0-R | Eaton - Electronics Division | 8.370 | 283-HCM1A0503V2-1R0-RCT-ND | 0,75000 € | Similar |
| SRP5030WA-1R0M | Bourns Inc. | 1.909 | 118-SRP5030WA-1R0MCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,62100 € | 62,10 € |
| 1.000 | 0,51085 € | 510,85 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

