


HCM1A0503V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-1R0-R |
Description | FIXED IND 1UH 2.8A 11.4 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.8 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.4mOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 2.3A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-1R0-R | Eaton - Electronics Division | 2.360 | 283-HCM1A0503V3-1R0-RCT-ND | 0,24000 € | MFR Recommended |
| SRP5030WA-1R0M | Bourns Inc. | 1.909 | 118-SRP5030WA-1R0MCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,56920 € | 14,23 € |
| 50 | 0,53660 € | 26,83 € |
| 100 | 0,50590 € | 50,59 € |
| 250 | 0,46800 € | 117,00 € |
| 500 | 0,44126 € | 220,63 € |
| 1.000 | 0,41608 € | 416,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39236 € | 784,72 € |
| 4.000 | 0,37003 € | 1.480,12 € |
| 6.000 | 0,35757 € | 2.145,42 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

