1 µH Shielded Inductor 3.35 A 52.5mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEM25201B-1R0MS

DigiKey Part Number
2037-SDEM25201B-1R0MSTR-ND - Tape & Reel (TR)
2037-SDEM25201B-1R0MSCT-ND - Cut Tape (CT)
2037-SDEM25201B-1R0MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEM25201B-1R0MS
Description
FIXED IND 1UH 3.35A 52.5 MOHM
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.35 A 52.5mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
52.5mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
3.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMLQ25201B-1R0MSRDelta Electronics/Cyntec3.6302037-HMLQ25201B-1R0MSRCT-ND0,29000 €Similar
In-Stock: 743
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11600 €1,16 €
1000,09490 €9,49 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €