
HMLQ25201B-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HMLQ25201B-1R0MSRTR-ND - Tape & Reel (TR) 2037-HMLQ25201B-1R0MSRCT-ND - Cut Tape (CT) 2037-HMLQ25201B-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ25201B-1R0MSR |
Description | FIXED IND 1UH 4A 41 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4 A 41mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 41mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,19650 € | 19,65 € |
| 1.000 | 0,16160 € | 161,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15237 € | 304,74 € |
| 4.000 | 0,14368 € | 574,72 € |
| 6.000 | 0,13883 € | 832,98 € |
| 10.000 | 0,13296 € | 1.329,60 € |
| 14.000 | 0,12923 € | 1.809,22 € |
| 20.000 | 0,12540 € | 2.508,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

