
SCMM3923S9-0M50F | |
|---|---|
DigiKey Part Number | 2037-SCMM3923S9-0M50FTR-ND - Tape & Reel (TR) 2037-SCMM3923S9-0M50FCT-ND - Cut Tape (CT) 2037-SCMM3923S9-0M50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCMM3923S9-0M50F |
Description | RES 500 UOHM 1% 9W NONSTANDARD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Current Sense, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.394" L x 0.226" W (10.00mm x 5.75mm) |
Resistance | Height - Seated (Max) 0.049" (1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,83120 € | 20,78 € |
| 50 | 0,74660 € | 37,33 € |
| 100 | 0,67440 € | 67,44 € |
| 250 | 0,59532 € | 148,83 € |
| 500 | 0,54578 € | 272,89 € |
| 1.000 | 0,50371 € | 503,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47825 € | 1.434,75 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

