1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMM2512S3R001FW

DigiKey Part Number
2037-SCMM2512S3R001FWTR-ND - Tape & Reel (TR)
2037-SCMM2512S3R001FWCT-ND - Cut Tape (CT)
2037-SCMM2512S3R001FWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCMM2512S3R001FW
Description
RES 0.001 OHM 1% 3W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,63000 €6,30 €
250,53920 €13,48 €
500,48240 €24,12 €
1000,43380 €43,38 €
2500,38076 €95,19 €
5000,34750 €173,75 €
1.0000,31924 €319,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29524 €590,48 €
4.0000,27485 €1.099,40 €
6.0000,26437 €1.586,22 €
10.0000,25253 €2.525,30 €
14.0000,24547 €3.436,58 €
20.0000,23858 €4.771,60 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €