SCMM2512S30M50FW is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 4.364
Unit Price: 2,32000 €
Datasheet
0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMM2512S30M50FW

DigiKey Part Number
2037-SCMM2512S30M50FWTR-ND - Tape & Reel (TR)
2037-SCMM2512S30M50FWCT-ND - Cut Tape (CT)
2037-SCMM2512S30M50FWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCMM2512S30M50FW
Description
RES SMD 500 UOHM 1% 3W 2512
Customer Reference
Detailed Description
0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP2512L5000FEAVishay Dale4.364541-10157-1-ND2,32000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes