
SCMM2512S3-R008F | |
|---|---|
DigiKey Part Number | 2037-SCMM2512S3-R008FTR-ND - Tape & Reel (TR) 2037-SCMM2512S3-R008FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCMM2512S3-R008F |
Description | RES 0.008 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

