1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMM2512S2-R001F

DigiKey Part Number
2037-SCMM2512S2-R001FTR-ND - Tape & Reel (TR)
2037-SCMM2512S2-R001FCT-ND - Cut Tape (CT)
2037-SCMM2512S2-R001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCMM2512S2-R001F
Description
RES 0.001 OHM 1% 2W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,51800 €5,18 €
250,44280 €11,07 €
500,39580 €19,79 €
1000,35530 €35,53 €
2500,31104 €77,76 €
5000,28330 €141,65 €
1.0000,25976 €259,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23975 €479,50 €
4.0000,22275 €891,00 €
6.0000,21402 €1.284,12 €
10.0000,20414 €2.041,40 €
14.0000,19825 €2.775,50 €
20.0000,19250 €3.850,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €