
RLW-2012-F-R030-FNH | |
|---|---|
DigiKey Part Number | 2037-RLW-2012-F-R030-FNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW-2012-F-R030-FNH |
Description | RES 0.03 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Size / Dimension | 0.051" L x 0.079" W (1.30mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |

