
RLW-2012-4-R005-FNH | |
|---|---|
DigiKey Part Number | 2037-RLW-2012-4-R005-FNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW-2012-4-R005-FNH |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.051" L x 0.079" W (1.30mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

