
RL1632T4F-R010-FNH | |
|---|---|
DigiKey Part Number | 2037-RL1632T4F-R010-FNHTR-ND - Tape & Reel (TR) 2037-RL1632T4F-R010-FNHCT-ND - Cut Tape (CT) 2037-RL1632T4F-R010-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T4F-R010-FNH |
Description | RES 0.01 OHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,46600 € | 11,65 € |
| 50 | 0,41640 € | 20,82 € |
| 100 | 0,37390 € | 37,39 € |
| 250 | 0,32756 € | 81,89 € |
| 500 | 0,29850 € | 149,25 € |
| 1.000 | 0,27382 € | 273,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23502 € | 940,08 € |
| 8.000 | 0,21988 € | 1.759,04 € |
| 12.000 | 0,21210 € | 2.545,20 € |
| 20.000 | 0,20331 € | 4.066,20 € |
| 28.000 | 0,19807 € | 5.545,96 € |
| 40.000 | 0,19597 € | 7.838,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

