
RL1632T4F-0R75M-FNH | |
|---|---|
DigiKey Part Number | 2037-RL1632T4F-0R75M-FNHTR-ND - Tape & Reel (TR) 2037-RL1632T4F-0R75M-FNHCT-ND - Cut Tape (CT) 2037-RL1632T4F-0R75M-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T4F-0R75M-FNH |
Description | RES 750 UOHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 4 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,36720 € | 9,18 € |
| 50 | 0,32760 € | 16,38 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,25640 € | 64,10 € |
| 500 | 0,23306 € | 116,53 € |
| 1.000 | 0,21325 € | 213,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18211 € | 728,44 € |
| 8.000 | 0,16995 € | 1.359,60 € |
| 12.000 | 0,16371 € | 1.964,52 € |
| 20.000 | 0,15665 € | 3.133,00 € |
| 28.000 | 0,15245 € | 4.268,60 € |
| 40.000 | 0,14834 € | 5.933,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

