25 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816T4F-F-R025-FNH

DigiKey Part Number
2037-RL0816T4F-F-R025-FNHTR-ND - Tape & Reel (TR)
2037-RL0816T4F-F-R025-FNHCT-ND - Cut Tape (CT)
2037-RL0816T4F-F-R025-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816T4F-F-R025-FNH
Description
RES 0.025 OHM 1% 1/3W WIDE 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,43300 €4,33 €
250,36920 €9,23 €
500,32900 €16,45 €
1000,29490 €29,49 €
2500,25756 €64,39 €
5000,23412 €117,06 €
1.0000,21422 €214,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17878 €893,90 €
10.0000,16720 €1.672,00 €
15.0000,16125 €2.418,75 €
25.0000,15453 €3.863,25 €
35.0000,15052 €5.268,20 €
50.0000,14845 €7.422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €