
RL0816T4F-4-R100-FNH | |
|---|---|
DigiKey Part Number | 2037-RL0816T4F-4-R100-FNHTR-ND - Tape & Reel (TR) 2037-RL0816T4F-4-R100-FNHCT-ND - Cut Tape (CT) 2037-RL0816T4F-4-R100-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T4F-4-R100-FNH |
Description | RES 0.1 OHM 1% 1/2W WIDE 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,36440 € | 9,11 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29130 € | 29,13 € |
| 250 | 0,25436 € | 63,59 € |
| 500 | 0,23120 € | 115,60 € |
| 1.000 | 0,21156 € | 211,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17656 € | 882,80 € |
| 10.000 | 0,16512 € | 1.651,20 € |
| 15.000 | 0,15925 € | 2.388,75 € |
| 25.000 | 0,15261 € | 3.815,25 € |
| 35.000 | 0,14865 € | 5.202,75 € |
| 50.000 | 0,14661 € | 7.330,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

