40 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1005-7-R040-FNH

DigiKey Part Number
2037-RL-1005-7-R040-FNHTR-ND - Tape & Reel (TR)
2037-RL-1005-7-R040-FNHCT-ND - Cut Tape (CT)
2037-RL-1005-7-R040-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-1005-7-R040-FNH
Description
RES 0.04 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29500 €2,95 €
250,25080 €6,27 €
500,22280 €11,14 €
1000,19900 €19,90 €
2500,17288 €43,22 €
5000,15654 €78,27 €
1.0000,14265 €142,65 €
5.0000,11792 €589,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10983 €1.098,30 €
20.0000,10296 €2.059,20 €
30.0000,09944 €2.983,20 €
50.0000,09545 €4.772,50 €
70.0000,09359 €6.551,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €