
RL-1005-2-R050-FNH | |
|---|---|
DigiKey Part Number | 2037-RL-1005-2-R050-FNHTR-ND - Tape & Reel (TR) 2037-RL-1005-2-R050-FNHCT-ND - Cut Tape (CT) 2037-RL-1005-2-R050-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-1005-2-R050-FNH |
Description | RES 0.05 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16830 € | 16,83 € |
| 250 | 0,14596 € | 36,49 € |
| 500 | 0,13196 € | 65,98 € |
| 1.000 | 0,12005 € | 120,05 € |
| 5.000 | 0,09886 € | 494,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09489 € | 948,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

