Similar

RL-1005-1-R220-FNH | |
|---|---|
DigiKey Part Number | 2037-RL-1005-1-R220-FNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL-1005-1-R220-FNH |
Description | RES 0.22 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDV06FR220ET | Ohmite | 0 | 273-KDV06FR220ETCT-ND | 0,19000 € | Similar |


