
RL-1005-1-R050-FNH | |
|---|---|
DigiKey Part Number | 2037-RL-1005-1-R050-FNHTR-ND - Tape & Reel (TR) 2037-RL-1005-1-R050-FNHCT-ND - Cut Tape (CT) 2037-RL-1005-1-R050-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-1005-1-R050-FNH |
Description | RES 0.05 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14110 € | 14,11 € |
| 250 | 0,12204 € | 30,51 € |
| 500 | 0,11012 € | 55,06 € |
| 1.000 | 0,09999 € | 99,99 € |
| 5.000 | 0,08197 € | 409,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07607 € | 760,70 € |
| 20.000 | 0,07106 € | 1.421,20 € |
| 30.000 | 0,06849 € | 2.054,70 € |
| 50.000 | 0,06558 € | 3.279,00 € |
| 70.000 | 0,06385 € | 4.469,50 € |
| 100.000 | 0,06239 € | 6.239,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

