
RL-0816-3-R075-FNH | |
|---|---|
DigiKey Part Number | 2037-RL-0816-3-R075-FNHTR-ND - Tape & Reel (TR) 2037-RL-0816-3-R075-FNHCT-ND - Cut Tape (CT) 2037-RL-0816-3-R075-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-0816-3-R075-FNH |
Description | RES 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,21400 € | 53,50 € |
| 500 | 0,19420 € | 97,10 € |
| 1.000 | 0,17735 € | 177,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14776 € | 738,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

