10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-0816-3-R010-FNH

DigiKey Part Number
2037-RL-0816-3-R010-FNHTR-ND - Tape & Reel (TR)
2037-RL-0816-3-R010-FNHCT-ND - Cut Tape (CT)
2037-RL-0816-3-R010-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-0816-3-R010-FNH
Description
RES 1% 1/8W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,36200 €3,62 €
250,30840 €7,71 €
500,27440 €13,72 €
1000,24560 €24,56 €
2500,21400 €53,50 €
5000,19420 €97,10 €
1.0000,17735 €177,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14737 €736,85 €
10.0000,13758 €1.375,80 €
15.0000,13254 €1.988,10 €
25.0000,12685 €3.171,25 €
35.0000,12346 €4.321,10 €
50.0000,12015 €6.007,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €