
HTEK25201T-R47MSR | |
|---|---|
DigiKey Part Number | 2037-HTEK25201T-R47MSRTR-ND - Tape & Reel (TR) 2037-HTEK25201T-R47MSRCT-ND - Cut Tape (CT) 2037-HTEK25201T-R47MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEK25201T-R47MSR |
Description | FIXED IND 470NH 5.7A 23 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 5.7 A 23mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,17550 € | 17,55 € |
| 1.000 | 0,14429 € | 144,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13145 € | 394,35 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

