
HMLQ25201B-R33MSR | |
|---|---|
DigiKey Part Number | 2037-HMLQ25201B-R33MSRTR-ND - Tape & Reel (TR) 2037-HMLQ25201B-R33MSRCT-ND - Cut Tape (CT) 2037-HMLQ25201B-R33MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ25201B-R33MSR |
Description | FIXED IND 330NH 5.7A 17 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 5.7 A 17mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 6.8A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19810 € | 19,81 € |
| 1.000 | 0,16289 € | 162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15359 € | 307,18 € |
| 4.000 | 0,14483 € | 579,32 € |
| 6.000 | 0,13994 € | 839,64 € |
| 10.000 | 0,13402 € | 1.340,20 € |
| 14.000 | 0,13026 € | 1.823,64 € |
| 20.000 | 0,12640 € | 2.528,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

