2.2 µH Shielded Inductor 2.2 A 150mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMLQ20161T-2R2MDR

DigiKey Part Number
2037-HMLQ20161T-2R2MDRTR-ND - Tape & Reel (TR)
2037-HMLQ20161T-2R2MDRCT-ND - Cut Tape (CT)
2037-HMLQ20161T-2R2MDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMLQ20161T-2R2MDR
Description
FIXED IND 2.2UH 2.2A 150 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.2 A 150mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
2.45A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP2010TMA-2R2MBourns Inc.797118-SRP2010TMA-2R2MCT-ND0,24000 €Similar
In-Stock: 431
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09628 €288,84 €
6.0000,08913 €534,78 €
9.0000,08518 €766,62 €
15.0000,08045 €1.206,75 €
21.0000,07746 €1.626,66 €
30.0000,07441 €2.232,30 €
75.0000,07282 €5.461,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
1000,12950 €12,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,18000 €1,80 €
250,16280 €4,07 €
500,15100 €7,55 €
1000,13980 €13,98 €
2500,12644 €31,61 €
5000,11718 €58,59 €
1.0000,10856 €108,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €