2.2 µH Shielded Inductor 2.3 A 150mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2010TMA-2R2M

DigiKey Part Number
118-SRP2010TMA-2R2MTR-ND - Tape & Reel (TR)
118-SRP2010TMA-2R2MCT-ND - Cut Tape (CT)
118-SRP2010TMA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2010TMA-2R2M
Description
FIXED IND 2.2UH 2.3A 150 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.3 A 150mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
42MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
0806 (2016 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
2.65A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFM201610ALMA2R2MTAATDK46.898445-174576-1-ND0,46000 €Similar
In-Stock: 826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
250,18200 €4,55 €
500,17160 €8,58 €
1000,16180 €16,18 €
2500,14968 €37,42 €
5000,14112 €70,56 €
1.0000,13305 €133,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12546 €250,92 €
4.0000,11829 €473,16 €
6.0000,11430 €685,80 €
10.0000,10946 €1.094,60 €
14.0000,10639 €1.489,46 €
20.0000,10323 €2.064,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €