2.2 µH Shielded Thin Film Inductor 1.9 A 152mOhm Max 0806 (2016 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610ALMA2R2MTAA

DigiKey Part Number
445-174576-2-ND - Tape & Reel (TR)
445-174576-1-ND - Cut Tape (CT)
445-174576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610ALMA2R2MTAA
Description
FIXED IND 2.2UH 1.9A 152 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Thin Film Inductor 1.9 A 152mOhm Max 0806 (2016 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
TFM201610ALMA2R2MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
152mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Features
Soft Termination
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806 (2016 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
2A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,37600 €3,76 €
250,34760 €8,69 €
500,32780 €16,39 €
1000,30900 €30,90 €
2500,28588 €71,47 €
5000,26952 €134,76 €
1.0000,25413 €254,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22492 €674,76 €
6.0000,21212 €1.272,72 €
9.0000,20497 €1.844,73 €
15.0000,19632 €2.944,80 €
21.0000,19083 €4.007,43 €
30.0000,18946 €5.683,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €