CMLE104T-R68MS1R607 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CODACA
In Stock: 638
Unit Price: 0,68000 €
Datasheet
680 nH Shielded Inductor 28 A 1.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE104T-R68MS1R607

DigiKey Part Number
2037-CMLE104T-R68MS1R607TR-ND - Tape & Reel (TR)
2037-CMLE104T-R68MS1R607CT-ND - Cut Tape (CT)
2037-CMLE104T-R68MS1R607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE104T-R68MS1R607
Description
FIXED IND 680NH 28A 1.6 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Inductor 28 A 1.6mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.6mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.439" L x 0.394" W (11.15mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
31A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1040A-R68MCODACA6384044-CSAB1040A-R68MCT-ND0,68000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes