Direct
Similar

CMLB177T-6R8MS | |
|---|---|
DigiKey Part Number | 2037-CMLB177T-6R8MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLB177T-6R8MS |
Description | FIXED IND 6.8UH 21A 6.5MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 19 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4344.682NLT | Pulse Electronics | 266 | 553-3478-1-ND | 3,23000 € | Direct |
| CSAB1770-6R8M | CODACA | 138 | 4044-CSAB1770-6R8MCT-ND | 2,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,88320 € | 376,64 € |
| Unit Price without VAT: | 1,88320 € |
|---|---|
| Unit Price with VAT: | 2,24101 € |



