
CSAB1770-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSAB1770-6R8MTR-ND - Tape & Reel (TR) 4044-CSAB1770-6R8MCT-ND - Cut Tape (CT) 4044-CSAB1770-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1770-6R8M |
Description | FIXED IND 6.8UH 17A 7.55 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 17 A 7.55mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1770-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.55mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.701" L x 0.669" W (17.80mm x 17.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.283" (7.20mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,45800 € | 24,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,95320 € | 292,98 € |
| 300 | 1,84183 € | 552,55 € |
| 450 | 1,77976 € | 800,89 € |
| 750 | 1,70456 € | 1.278,42 € |
| 1.050 | 1,65683 € | 1.739,67 € |
| 1.500 | 1,60773 € | 2.411,60 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

